Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,834 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 250 mA | 270mA | Unshielded | 6Ohm Max | - | 1.8MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.335" (8.50mm) | |||
1,629 In Stock | 1 : ¥16.75000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 1.15 A | 1.15A | Unshielded | 520mOhm Max | - | 1.8MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
628 In Stock | 1 : ¥46.80000 Cut Tape (CT) 150 : ¥38.83240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.9 µH | ±20% | 32.5 A | 52A | Shielded | 1.2mOhm | - | 51MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 1890 | 0.720" L x 0.717" W (18.30mm x 18.20mm) | 0.362" (9.20mm) | |||
256 In Stock | 1 : ¥8.37000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±5% | 360 mA | 700mA | Unshielded | 1.56Ohm Max | - | 1.7MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
274 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 350 mA | 400mA | Unshielded | 2.4Ohm Max | - | 2.9MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.335" (8.50mm) | |||
74 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 800 mA | 800mA | Unshielded | 550mOhm Max | - | 7.1MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.335" (8.50mm) | |||
100 In Stock | 1 : ¥8.37000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 950 mA | 1.2A | Unshielded | 450mOhm Max | - | 3.7MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥12.56000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±5% | 150 mA | 150mA | Unshielded | 25Ohm Max | - | 1.3MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.236" (6.00mm) |