Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,524 In Stock | 1 : ¥13.46000 Cut Tape (CT) 550 : ¥7.26567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 720 mA | 900mA | Shielded | 400mOhm Max | - | 32MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : ¥18.39000 Cut Tape (CT) 1,000 : ¥11.37887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 10 µH | ±20% | 3 A | 9.8A | Shielded | 85mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.122" (3.10mm) | |||
12,841 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥13.32451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 10 µH | ±20% | 1.5 A | 3.15A | Shielded | 243mOhm Max | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
4,601 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥13.32451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 6.8 µH | ±20% | 1.75 A | 4.75A | Shielded | 172mOhm Max | - | 29MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
697 In Stock | 1 : ¥18.39000 Cut Tape (CT) 1,000 : ¥11.37887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 8.2 µH | ±20% | 3.25 A | 10.1A | Shielded | 68mOhm Max | - | 17MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.122" (3.10mm) |