Fixed Inductors

Results: 2
Series
WE-HCIWE-PD2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Material - Core
-Ferrite
Inductance
1.3 µH220 µH
Tolerance
±10%±20%
Current Rating (Amps)
510 mA25 A
Current - Saturation (Isat)
560mA25A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
1.8mOhm960mOhm Max
Frequency - Self Resonant
5.4MHz59MHz
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 125°C-40°C ~ 155°C
Inductance Frequency - Test
10 kHz100 kHz
Supplier Device Package
1365-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.217" (5.50mm)0.256" (6.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7443551130
7443551130
FIXED IND 1.3UH 25A 1.8 MOHM SMD
Würth Elektronik
800
In Stock
1 : ¥28.57000
Cut Tape (CT)
400 : ¥20.52450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1.3 µH
±20%
25 A
25A
Shielded
1.8mOhm
-
59MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
744775xxx
744775222
FIXED IND 220UH 510MA 960MOHM SM
Würth Elektronik
709
In Stock
1 : ¥18.47000
Cut Tape (CT)
500 : ¥12.93866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
510 mA
560mA
Unshielded
960mOhm Max
-
5.4MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.