Fixed Inductors

Results: 10
Series
WE-HCIWE-LHMIWE-PDWE-PD RobustWE-PDF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundMoldedWirewound
Material - Core
-FerriteIron PowderNickel Zinc Ferrite (NiZn)
Inductance
1 µH2.2 µH3.3 µH4.7 µH10 µH22 µH33 µH47 µH
Current Rating (Amps)
2.9 A3.42 A3.6 A3.8 A4.02 A4.2 A4.6 A4.7 A5 A7.2 A
Current - Saturation (Isat)
3.5A3.9A4.2A4.5A4.8A5A6A8.5A12.5A
DC Resistance (DCR)
16.3mOhm20mOhm Max23mOhm Max27mOhm Max30mOhm Max35mOhm Max37.3mOhm Max43mOhm Max53mOhm Max60mOhm Max
Frequency - Self Resonant
6.5MHz8.5MHz12MHz17MHz21MHz43MHz61MHz67MHz89MHz115MHz
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Inductance Frequency - Test
1 kHz100 kHz
Package / Case
2-SMDNonstandard
Supplier Device Package
10507345-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)0.287" L x 0.287" W (7.30mm x 7.30mm)0.402" L x 0.402" W (10.20mm x 10.20mm)0.413" L x 0.402" W (10.50mm x 10.20mm)0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.079" (2.00mm)0.138" (3.50mm)0.177" (4.50mm)0.197" (5.00mm)0.252" (6.40mm)0.315" (8.00mm)0.394" (10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-LHMI-SERIES
74437324010
FIXED IND 1UH 5A 0.027OHM SMD
Würth Elektronik
12,291
In Stock
1 : ¥19.21000
Cut Tape (CT)
3,000 : ¥13.32451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
1 µH
±20%
5 A
12.5A
Shielded
27mOhm Max
-
89MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
7447709470
7447709470
FIXED IND 47UH 3.8A 60 MOHM SMD
Würth Elektronik
20,656
In Stock
1 : ¥21.02000
Cut Tape (CT)
250 : ¥14.35072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
3.8 A
4.5A
Shielded
60mOhm Max
-
6.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
744325650
7443251000
FIXED IND 10UH 7.2A 16.3MOHM SMD
Würth Elektronik
3,423
In Stock
1 : ¥35.06000
Cut Tape (CT)
700 : ¥25.12200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±20%
7.2 A
8.5A
Shielded
16.3mOhm
-
21MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
1050
0.413" L x 0.402" W (10.50mm x 10.20mm)
0.197" (5.00mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779002
FIXED IND 2.2UH 4.2A 20 MOHM SMD
Würth Elektronik
2,489
In Stock
1 : ¥19.38000
Cut Tape (CT)
1,000 : ¥13.57910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
4.2 A
6A
Shielded
20mOhm Max
-
43MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
744770133
744770133
FIXED IND 33UH 3.2A 64 MOHM SMD
Würth Elektronik
15,526
In Stock
1 : ¥19.62000
Cut Tape (CT)
500 : ¥12.16694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
3.6 A
3.9A
Shielded
53mOhm Max
-
8.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
744770122
744770122
FIXED IND 22UH 4.1A 43 MOHM SMD
Würth Elektronik
4,349
In Stock
1 : ¥19.62000
Cut Tape (CT)
500 : ¥12.16694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
4.6 A
5A
Shielded
43mOhm Max
-
12MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
WE-PD SERIES
7447789004
FIXED IND 4.7UH 2.9A 35 MOHM SMD
Würth Elektronik
7,528
In Stock
1 : ¥20.61000
Cut Tape (CT)
1,000 : ¥13.57902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.9 A
3.9A
Shielded
35mOhm Max
-
61MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD SERIES
7447789003
FIXED IND 3.3UH 3.42A 30MOHM SMD
Würth Elektronik
3,140
In Stock
1 : ¥20.61000
Cut Tape (CT)
1,000 : ¥13.57902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3.42 A
4.2A
Shielded
30mOhm Max
-
67MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD SERIES
7447789002
FIXED IND 2.2UH 4.02A 23MOHM SMD
Würth Elektronik
1,884
In Stock
1 : ¥20.61000
Cut Tape (CT)
1,000 : ¥13.57902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
4.02 A
4.8A
Shielded
23mOhm Max
-
115MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
7447798zzz
7447798221
FIXED IND 22UH 4.7A 37.3MOHM SMD
Würth Elektronik
9,624
In Stock
1 : ¥29.23000
Cut Tape (CT)
500 : ¥19.54754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
22 µH
±20%
4.7 A
3.5A
Shielded
37.3mOhm Max
-
17MHz
-
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.402" W (10.20mm x 10.20mm)
0.252" (6.40mm)
Showing
of 10

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.