Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,537 In Stock | 1 : ¥19.62000 Cut Tape (CT) 500 : ¥12.16694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 2.2 A | 2.4A | Shielded | 220mOhm Max | - | 5.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
4,304 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 11.3 µH | ±20% | 11 A | 9.5A | Shielded | 9.1mOhm | - | 12MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) |