LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 39,815 Marketplace Check Lead Time | 125 : ¥17.47944 Bulk 325 : ¥26.41483 Tube | - | Bulk Tube | Active | AC DC Offline Switcher | - | No | 1 | 11V | 18V | - | - | - | PWM | Backlight, Lighting | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
0 In Stock Check Lead Time | 2,000 : ¥15.82698 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | AC DC Offline Switcher | - | No | 1 | 11V | 18V | - | - | - | PWM | Backlight, Lighting | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |