AZ23C5V6-TP | |
---|---|
DigiKey Part Number | AZ23C5V6-TPMSTR-ND - Tape & Reel (TR) AZ23C5V6-TPMSCT-ND - Cut Tape (CT) AZ23C5V6-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V6-TP |
Description | DIODE ZENER ARRAY 5.6V SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65760 | ¥65.76 |
500 | ¥0.54874 | ¥274.37 |
1,000 | ¥0.38126 | ¥381.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33039 | ¥991.17 |
6,000 | ¥0.30649 | ¥1,838.94 |
9,000 | ¥0.25416 | ¥2,287.44 |
30,000 | ¥0.24967 | ¥7,490.10 |
75,000 | ¥0.22425 | ¥16,818.75 |
150,000 | ¥0.19435 | ¥29,152.50 |