Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,003 In Stock | 1 : ¥31.03000 Bulk | Bulk | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | - | 60mOhm | - | - | - | - | - | 2.02" Dia x 0.13" H (51.4mm x 3.4mm) | |||
3,039 In Stock | 1 : ¥45.24000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer | 6.3µH | ±5% | 90mOhm | - | - | - | - | - | 1.18" Dia x 0.08" H (30.0mm x 2.0mm) |