Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,012 In Stock | 1 : ¥25.37000 Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 27µH | - | 1.1Ohm Max | - | - | - | - | - | 0.87" Dia x 0.03" H (22.0mm x 0.9mm) | |||
595 In Stock | 1 : ¥111.65000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer, Bifilar | 6.3µH | ±10% | 24mOhm Max | 80 @ 125kHz | 13A | 16A | 20MHz | -20°C ~ 105°C | 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm) | |||
2,565 In Stock | 1 : ¥23.73000 Box | Box | Active | Transmitter | 1 Coil, 2 Layer | 6.8µH | ±5% | 170mOhm | - | - | - | - | - | 0.60" Dia x 0.09" H (15.3mm x 2.2mm) | |||
518 In Stock | 1 : ¥72.57000 Tray | Tray | Active | Transmitter | 1 Coil, 1 Layer | 10.5µH | - | 60mOhm | - | - | - | - | - | 2.05" L x 2.05" W x 0.15" H (52.0mm x 52.0mm x 3.7mm) | |||
0 In Stock | Obsolete | Box | Obsolete | Receiver | 1 Coil, 1 Layer, Bifilar | - | - | - | - | 1.25A | - | - | -30°C ~ 70°C | 3.02" L x 1.29" W x 0.07" H (76.7mm x 32.7mm x 1.8mm) |