Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,894 In Stock | 1 : ¥99.75000 Box | Box | Active | Transmitter | 1 Coil, 1 Layer | 6.5µH | ±10% | 180mOhm Max | 35 @ 125kHz | 3A | 8A | 20MHz | -20°C ~ 105°C | 1.18" L x 1.18" W x 0.07" H (30.0mm x 30.0mm x 1.9mm) | |||
1,477 In Stock | 1 : ¥111.65000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer, Bifilar | 6.3µH | ±10% | 24mOhm Max | 80 @ 125kHz | 13A | 16A | 20MHz | -20°C ~ 105°C | 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm) | |||
24 In Stock | 1 : ¥111.65000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer, Bifilar | 6.3µH | ±10% | 24mOhm Max | 55 @ 125kHz | 13A | 16A | 20MHz | -20°C ~ 105°C | 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm) |