Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
438 In Stock 2,000 Factory | 1 : ¥17.65000 Bulk | Bulk | Active | 1 | 2 | 0.375" (9.53mm) | Horizontal with Board | 30 A | 300 V | 10-26 AWG | Through Hole | Screw - Clamping Yoke, Tension Sleeve | Interlocking (Side) | Orange | |||
108 In Stock 800 Factory | 1 : ¥26.44000 Bulk | Bulk | Active | 1 | 3 | 0.375" (9.53mm) | Horizontal with Board | 30 A | 300 V | 10-26 AWG | Through Hole | Screw - Clamping Yoke, Tension Sleeve | Interlocking (Side) | Orange | |||
51 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 1 | 3 | 0.375" (9.53mm) | Horizontal with Board | 30 A | 300 V | 10-26 AWG | Through Hole | Screw - Clamping Yoke, Tension Sleeve | Interlocking (Side) | Black | |||
69 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | 1 | 2 | 0.375" (9.53mm) | Horizontal with Board | 30 A | 300 V | 10-26 AWG | Through Hole | Screw - Clamping Yoke, Tension Sleeve | Interlocking (Side) | Black | |||
24 In Stock 1,992 Factory | 1 : ¥78.65000 Box | Box | Active | 1 | 4 | 0.400" (10.16mm) | Horizontal with Board | - | - | 10-26 AWG | Through Hole | Screw - Clamping Yoke, Tension Sleeve | Interlocking (Side) | Black |