1234550000 | |
---|---|
DigiKey Part Number | 1234550000-ND |
Manufacturer | |
Manufacturer Product Number | 1234550000 |
Description | PM 5.08/04/90 3.5SN OR BX |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Pressure Clip | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥6.76500 | ¥67.65 |
25 | ¥6.30840 | ¥157.71 |
50 | ¥5.72720 | ¥286.36 |
100 | ¥5.70170 | ¥570.17 |
300 | ¥4.81450 | ¥1,444.35 |
500 | ¥4.56120 | ¥2,280.60 |
1,000 | ¥4.05441 | ¥4,054.41 |
5,000 | ¥3.29420 | ¥16,471.00 |