Wire to Board

Results: 2
Series
WR-TBL Series 1379WR-TBL Series 4029B
Pitch
0.100" (2.54mm)0.295" (7.50mm)
Current
6 A16 A
Voltage
150 V300 V
Wire Gauge
12-30 AWG20-26 AWG
Wire Termination
Screw - Pressure ClipScrewless
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691402910002B
691402910002B
2.54 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
988
In Stock
1 : ¥8.95000
Bulk
Bulk
Active
1
2
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
20-26 AWG
Through Hole
Screwless
-
Green
69113791xxxx
691137910002
7.50 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
157
In Stock
1 : ¥8.62000
Bulk
Bulk
Active
1
2
0.295" (7.50mm)
Horizontal with Board
16 A
300 V
12-30 AWG
Through Hole
Screw - Pressure Clip
Interlocking (Side)
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.