Wire to Board

Results: 2
Manufacturer
CUI DevicesOn Shore Technology Inc.
Series
ED3000TBL006V-500
Packaging
BoxBulk
Positions Per Level
24
Mating Orientation
45° (135°) Angle with BoardVertical with Board
Current
10 A16 A
Wire Gauge
14-28 AWG16-20 AWG
Wire Termination
Screwless - Leg Spring, Push-In SpringScrewless - Push Button Clamp
Features
Interlocking (Side)Interlocking (Side), Push Button Actuated
Color
GrayGray, Slate
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
TBL006V-500-04GY-2GY
TBL006V-500-04GY-2GY
TERMINAL BLOCK, SCREWLESS, 5.00,
CUI Devices
1,195
In Stock
1 : ¥8.78000
Box
Box
Active
1
4
0.197" (5.00mm)
Vertical with Board
10 A
300 V
16-20 AWG
Through Hole
Screwless - Push Button Clamp
Interlocking (Side), Push Button Actuated
Gray
ED3000/2
ED3000/2
TERM BLOCK 2POS 45DEG 5MM PCB
On Shore Technology Inc.
1,661
In Stock
1 : ¥11.08000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
45° (135°) Angle with Board
16 A
300 V
14-28 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Interlocking (Side)
Gray, Slate
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.