1864435

DigiKey Part Number
277-12199-ND
Manufacturer
Manufacturer Product Number
1864435
Description
TERM BLOCK 2POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1864435 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
8 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.43000¥6.43
10¥6.19200¥61.92
50¥5.92580¥296.29
100¥5.76330¥576.33
250¥5.38644¥1,346.61
500¥4.95554¥2,477.77
1,000¥4.86273¥4,862.73