Wire to Board

Results: 2
Manufacturer
Phoenix ContactTE Connectivity AMP Connectors
Series
BuchananCOMBICON SMKDSN
Pitch
0.100" (2.54mm)0.200" (5.08mm)
Mating Orientation
55° (125°) Angle with BoardHorizontal with Board
Voltage
150 V300 V
Wire Gauge
14-30 AWG16-30 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
282834-2
282834-2
TERM BLK 2P SIDE ENT 2.54MM PCB
TE Connectivity AMP Connectors
17,828
In Stock
1 : ¥13.96000
Bulk
Bulk
Active
1
2
0.100" (2.54mm)
Horizontal with Board
10 A
150 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
SMKDSN 2POS SERIES
1869211
TERM BLOCK 2POS 55DEG 5.08MM PCB
Phoenix Contact
3,599
In Stock
1 : ¥7.80000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
55° (125°) Angle with Board
10 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.