Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,005 In Stock | 1 : ¥73.07000 Box | Box | Active | 1 | 4 | 0.295" (7.50mm) | Horizontal with Board | 31 A | 600 V | 8-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
11,934 In Stock | 1 : ¥11.17000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 300 V | 12-28 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
640 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | 1 | 5 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
555 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue |