Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥23.57000 Bulk | Bulk | Active | 1 | 8 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
547 In Stock | 1 : ¥6.43000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green |