OSTHD050080

DigiKey Part Number
ED2773-ND
Manufacturer
Manufacturer Product Number
OSTHD050080
Description
TERM BLOCK 5POS 5.08MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.200" (5.08mm)
Mating Orientation
Angled
Current
12 A
Voltage
250 V
Wire Gauge
16-22 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.70000¥25.70
10¥19.45700¥194.57
25¥18.03480¥450.87
50¥16.21540¥810.77
100¥15.82050¥1,582.05
250¥13.84288¥3,460.72
500¥12.65628¥6,328.14
1,000¥11.46975¥11,469.75
5,000¥10.08550¥50,427.50
Manufacturers Standard Package