Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,585 In Stock 3,000 Factory | 1 : ¥7.72000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
50 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-20 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |