Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,758 In Stock 26,040 Factory | 1 : ¥2.38000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
4,972 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-26 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
1,051 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-20 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
22,148 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,650 : ¥2.13800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1 | - | Horizontal with Board | 9 A | 600 V | 18-24 AWG | Surface Mount | Screwless - Push Button Clamp | - | - | |||
1,616 In Stock | 1 : ¥4.43000 Bulk | - | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Gray | ||
1,387 In Stock | 1 : ¥9.90000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
372 In Stock | 1 : ¥13.30000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
689 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green |