Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,170 In Stock | 1 : ¥24.79000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
20,515 In Stock | 1 : ¥5.42000 Bag | Bag | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
805 In Stock | 1 : ¥15.02000 Bulk | Bulk | Active | 1 | 2 | 0.300" (7.62mm) | Horizontal with Board | 30 A | 300 V | 10-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |