Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,555 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | 25° (155°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
875 In Stock | 1 : ¥31.85000 Bulk | Bulk | Active | 1 | 8 | 0.138" (3.50mm) | 25° (155°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
2,565 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 25° (155°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
897 In Stock | 1 : ¥23.64000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | 25° (155°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥40.79000 Bulk | Bulk | Active | 1 | 12 | 0.138" (3.50mm) | 25° (155°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |