Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,567 In Stock | 1 : ¥16.01000 Bulk | Bulk | Active | 1 | 3 | 0.295" (7.50mm) | Horizontal with Board | 16 A | 300 V | 12-22 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
81 In Stock | 1 : ¥17.73000 Bulk | Bulk | Active | 1 | 3 | 0.295" (7.50mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Gray | |||
9 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |