Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
986 In Stock | 1 : ¥17.65000 Bulk | Bulk | Active | 1 | 4 | 0.150" (3.81mm) | 55° (125°) Angle with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
1,022 In Stock 100 Factory | 1 : ¥15.52000 Bulk | Bulk | Active | 1 | 3 | 0.150" (3.81mm) | 45° (135°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
819 In Stock | 1 : ¥26.60000 Bulk | Bulk | Active | 1 | 5 | 0.150" (3.81mm) | 55° (125°) Angle with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
8,259 In Stock | 1 : ¥15.76000 Bulk | Bulk | Active | 1 | 3 | 0.150" (3.81mm) | 55° (125°) Angle with Board | 10 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |