Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,053 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | 1 | 3 | 0.394" (10.00mm) | Horizontal with Board | 24 A | 600 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
184 In Stock | 1 : ¥32.59000 Tray | Tray | Active | 1 | 12 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Black |