Wire to Board

Results: 2
Manufacturer
Phoenix ContactTE Connectivity AMP Connectors
Series
-COMBICON MFKDSP
Positions Per Level
34
Pitch
0.100" (2.54mm)0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
3.6 A6 A
Voltage
150 V300 V
Wire Gauge
18-22 AWG20-26 AWG
Wire Termination
Screwless - Leg Spring, Push-In SpringScrewless - Spring Cage, Tension Clamp
Features
-Lever Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1-2834016-4
1-2834016-4
TERM BLK 4P SIDE ENT 2.54MM PCB
TE Connectivity AMP Connectors
4,018
In Stock
1 : ¥10.92000
Bulk
-
Bulk
Active
1
4
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
20-26 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Green
1790296
1790296
TERM BLOCK 3POS 45DEG 5.08MM PCB
Phoenix Contact
378
In Stock
1 : ¥20.25000
Bulk
Bulk
Active
1
3
0.200" (5.08mm)
45° (135°) Angle with Board
3.6 A
300 V
18-22 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.