Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
276 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | 1 | 5 | 0.150" (3.81mm) | 45° (135°) Angle with Board | 4 A | 300 V | 16-30 AWG | Through Hole, Kinked Pin | Screwless | - | Gray | |||
545 In Stock | 1 : ¥14.12000 Box | Box | Active | 1 | 7 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 12-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue |