Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,342 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | 1 | 6 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
629 In Stock | 1 : ¥46.06000 Box | Box | Active | 1 | 2 | 0.295" (7.50mm) | Vertical with Board | 31 A | 600 V | 8-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray |