Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,696 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
490 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | 1 | 3 | 0.150" (3.81mm) | 45° (135°) Angle with Board | 4 A | 300 V | 16-30 AWG | Through Hole, Kinked Pin | Screwless | - | Gray |