Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310 In Stock | 1 : ¥11.58000 Cut Tape (CT) 310 : ¥9.82819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 | 6 | 0.098" (2.50mm) | Vertical with Board | 5 A | 150 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Black | |||
142 In Stock 1,200 Factory | 1 : ¥21.02000 Bulk | Bulk | Active | 2 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green |