Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
901 In Stock | 1 : ¥86.94000 Box | Box | Active | 1 | 3 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
164 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | 1 | 8 | 0.197" (5.00mm) | 30° (150°) Angle with Board | - | - | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
8,869 In Stock | 1 : ¥46.96000 Box | Box | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray |