Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥35.22000 Bulk | Bulk | Active | 2 | 3 | 0.200" (5.08mm) | Horizontal with Board | 20 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
0 In Stock Check Lead Time | 50 : ¥33.39620 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side), Lever Actuated | - |