Wire to Board

Results: 2
Series
WR-TBL Series 2506WR-TBL Series 2566
Pitch
0.250" (6.35mm)0.400" (10.16mm)
Current
24 A58 A
Wire Gauge
6-20 AWG10-30 AWG
Features
-Interlocking (Side)
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691256610002
691256610002
TERM BLK 2P SIDE ENT 10.16MM PCB
Würth Elektronik
901
In Stock
1 : ¥30.62000
Bulk
Bulk
Active
1
2
0.400" (10.16mm)
Horizontal with Board
58 A
300 V
6-20 AWG
Through Hole
Screw - Rising Cage Clamp
-
Gray
691250610002
691250610002
6.35 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
283
In Stock
1 : ¥15.27000
Bulk
Bulk
Active
1
2
0.250" (6.35mm)
Horizontal with Board
24 A
300 V
10-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.