Wire to Board

Results: 2
Positions Per Level
23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
TB002-500-02BE
TB002-500-02BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
11,995
In Stock
1 : ¥5.42000
Bag
Bag
Active
1
2
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
TB002-500-03BE
TB002-500-03BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
1,902
In Stock
1 : ¥5.83000
Bag
Bag
Active
1
3
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.