Wire to Board

Results: 2
Positions Per Level
28
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
TBLH10V-350-02
TBLH10V-350-02BK
TERMINAL BLOCK, SCREWLESS, HIGH
CUI Devices
21,695
In Stock
1 : ¥9.36000
Tray
Tray
Active
1
2
0.138" (3.50mm)
Vertical with Board
10 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
Push Button Actuated
Black
TBLH10V-350-08
TBLH10V-350-08BK
TERMINAL BLOCK, SCREWLESS, HIGH
CUI Devices
784
In Stock
1 : ¥24.38000
Tray
Tray
Active
1
8
0.138" (3.50mm)
Vertical with Board
10 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
Push Button Actuated
Black
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.