Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,018 In Stock | 1 : ¥10.92000 Bulk | - | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | ||
637 In Stock | 1 : ¥20.25000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 3.6 A | 300 V | 18-22 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Green |