Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥52.95000 Bulk | Bulk | Active | 1 | 12 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥15.52000 Box | Box | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray |