Wire to Board

Results: 3
Series
WR-TBL Series 2365WR-TBL Series 2425
Positions Per Level
239
Current
14 A20 A
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691236510002
691236510002
TERM BLK 2P SIDE ENT 5.08MM PCB
Würth Elektronik
542
In Stock
1 : ¥23.97000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
20 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
691236510003
691236510003
TERM BLK 3P SIDE ENT 5.08MM PCB
Würth Elektronik
141
In Stock
1 : ¥30.87000
Bulk
Bulk
Active
1
3
0.200" (5.08mm)
Horizontal with Board
20 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
691242510009
691242510009
5.08 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
74
In Stock
1 : ¥43.59000
Bulk
Bulk
Active
1
9
0.200" (5.08mm)
Horizontal with Board
14 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.