Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 In Stock | 1 : ¥18.72000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | 55° (125°) Angle with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
135 In Stock | 1 : ¥52.54000 Bulk | Bulk | Active | 1 | 12 | 0.200" (5.08mm) | Horizontal with Board | 17.5 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |