Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,578 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 300 V | 12-30 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Green | |||
4,158 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
55,286 In Stock 6,250 Factory | 1 : ¥5.66000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
8,904 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
2,806 In Stock | 1 : ¥6.87000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
2,358 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
4,629 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
5,673 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |