Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,014 In Stock | 1 : ¥5.42000 Tray | Tray | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-24 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Green | |||
176 In Stock | 1 : ¥14.12000 Cut Tape (CT) 200 : ¥15.66430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Black |