Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,166 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
1,690 In Stock 200 Factory | 1 : ¥9.28000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
1,770 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
4,574 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
238 In Stock | 1 : ¥15.44000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
785 In Stock | 1 : ¥10.05000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
125 In Stock | 1 : ¥23.64000 Bulk | Bulk | Active | 1 | 8 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥15.02000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |