Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,821 In Stock 26,250 Factory | 1 : ¥9.77000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green | |||
6,142 In Stock 23,750 Factory | 1 : ¥18.96000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green | |||
6,676 In Stock 2,750 Factory | 1 : ¥30.70000 Bulk | Bulk | Active | 1 | 5 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green | |||
1,357 In Stock | 1 : ¥12.64000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |