Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,063 In Stock 33,000 Factory | 1 : ¥9.77000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green | |||
3,045 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green | |||
5,649 In Stock 23,750 Factory | 1 : ¥18.96000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green | |||
240 In Stock | 1 : ¥34.14000 Bulk | Bulk | Active | 1 | 8 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green | |||
476 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | 1 | 6 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
169 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | 1 | 6 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless | - | Green |