Wire to Board

Results: 2
Manufacturer
Amphenol AnytekBud Industries
Series
21-508DMB
Positions Per Level
36
Current
16 A20 A
Wire Gauge
12-24 AWG12-28 AWG
Color
-Green
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
20020316-H061B01LF
VI0621550000G
TERM BLK 6P SIDE ENT 5.08MM PCB
Amphenol Anytek
13,285
In Stock
1 : ¥14.12000
Bulk
Bulk
Active
1
6
0.200" (5.08mm)
Horizontal with Board
16 A
300 V
12-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
DMB-4770-T3
DMB-4770-T3
TERM BLK 3P SIDE 5.08MM PCB 2PC
Bud Industries
27
In Stock
98
Factory
1 : ¥32.02000
Bulk
Bulk
Active
1
3
0.200" (5.08mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
-
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.