Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,001 In Stock | 1 : ¥5.42000 Bag | Bag | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
0 In Stock Check Lead Time | 360 : ¥12.85656 Tray | Tray | Active | 1 | 9 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Blue |