Wire to Board

Results: 2
Manufacturer
Phoenix ContactWürth Elektronik
Series
COMBICON PTWR-TBL Series 2141S
Pitch
0.138" (3.50mm)0.197" (5.00mm)
Current
10 A20 A
Wire Gauge
12-20 AWG16-30 AWG
Wire Termination
ScrewScrew - Rising Cage Clamp
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691214110003S
691214110003S
3.50 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
162
In Stock
1 : ¥11.82000
Bulk
Bulk
Active
1
3
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
1935789
1935789
TERM BLK 3POS SIDE ENTRY 5MM PCB
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥7.14000
Bulk
Bulk
Active
1
3
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-20 AWG
Through Hole
Screw
Interlocking (Side)
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.