Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,431 In Stock | 1 : ¥24.79000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
0 In Stock Check Lead Time | 1 : ¥97.78000 Box | Box | Active | 1 | 5 | 0.492" (12.50mm) | Horizontal with Board | 42 A | 600 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray |