Wire to Board

Results: 4
Manufacturer
Phoenix ContactWeidmüller
Series
COMBICON BCOmnimate PM
Current
10 A15 A
Wire Gauge
14-26 AWG14-30 AWG
Wire Termination
ScrewScrew - Leaf Spring, Wire Guard
Features
-Interlocking (Side)
Color
BlackGreen
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
COMBICON BC 2POS
5442206
TERM BLK 2P SIDE ENT 5.08MM PCB
Phoenix Contact
1,585
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
10 A
300 V
14-30 AWG
Through Hole
Screw
-
Green
5442565
5442565
TERM BLK 2P SIDE ENT 5.08MM PCB
Phoenix Contact
102
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-30 AWG
Through Hole
Screw
Interlocking (Side)
Green
5452257
5452257
TERM BLK 2P SIDE ENT 5.08MM PCB
Phoenix Contact
106
In Stock
1 : ¥3.47000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
10 A
300 V
14-30 AWG
Through Hole
Screw
Interlocking (Side)
Black
1760510000
1760510000
TERM BLK 2P SIDE ENT 5.08MM PCB
Weidmüller
0
In Stock
Check Lead Time
1 : ¥7.31000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-26 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Black
Showing
of 4

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.